NF213G-301 | ||
---|---|---|
DigiKey Part Number | 2790-NF213G-301-ND | |
Manufacturer | ||
Manufacturer Product Number | NF213G-301 | |
Description | LOW VOLTAGE DC MOTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 10200 RPM 14.7W 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10200 RPM | |
Torque - Rated (oz-in / mNm) | 1.28 / 9.04 | |
Power - Rated | 14.7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.000" Dia (25.40mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.650" (16.50mm) | |
Mounting Hole Spacing | 0.453" (11.50mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.087 lb (39.69 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NF213G-301 Datasheet |
Environmental Information | Johnson Motor RoHS_REACH |
HTML Datasheet | NF213G-301 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥48.25405 | ¥144,762.15 |
Attribute | Description |
---|---|
Other Names | 2790-NF213G-301 |
Standard Package | 3,000 |