NF123G-305 | ||
---|---|---|
DigiKey Part Number | 2790-NF123G-305-ND | |
Manufacturer | ||
Manufacturer Product Number | NF123G-305 | |
Description | LOW VOLTAGE DC MOTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 20400 RPM 14.7W 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 20400 RPM | |
Torque - Rated (oz-in / mNm) | 0.64 / 4.5 | |
Power - Rated | 14.7W | |
Encoder Type | - | |
Size / Dimension | Round - 0.800" Dia (20.32mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.492" (12.50mm) | |
Mounting Hole Spacing | 0.488" (12.40mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.050 lb (22.68 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.76000 | ¥50.76 |
10 | ¥46.76600 | ¥467.66 |
100 | ¥37.41660 | ¥3,741.66 |
1,000 | ¥33.40734 | ¥33,407.34 |