L/C-805DS | ||
---|---|---|
DigiKey Part Number | 712-1551-ND | |
Manufacturer | ||
Manufacturer Product Number | L/C-805DS | |
Description | 0805 L-SER CAP & IND (CHIP) KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Design | |
Kit Contents | Assorted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.22000 | ¥923.22 |
10 | ¥801.42300 | ¥8,014.23 |