RMB | USD

Obsolete item.
0603(1608)

L-14W9N0GV4E

Digi-Key Part Number
L-14W9N0GV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-14W9N0GV4E
Supplier
Description
FIXED IND 9NH 700MA SMD
Detailed Description
9nH Unshielded Wirewound Inductor 700mA 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ceramic
Tolerance
±2%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037"" (0.95mm)
Inductance
9nH
Current Rating (Amps)
700mA
Inductance Frequency - Test
250MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package3,000