QSCF500Q4R7B1GV001T | ||
---|---|---|
DigiKey Part Number | 712-QSCF500Q4R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q4R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q4R7B1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSCF500Q4R7B1GV001T | |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QSCF500Q4R7B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | RF Capacitor Modeling Software |
Video File | Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | QSCF500Q4R7B1GV001T Models |
Product Drawings | High Q_R07 |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.32500 | ¥13.25 |
50 | ¥0.93320 | ¥46.66 |
100 | ¥0.75280 | ¥75.28 |
500 | ¥0.55962 | ¥279.81 |
1,000 | ¥0.48972 | ¥489.72 |
2,500 | ¥0.46637 | ¥1,165.92 |
5,000 | ¥0.43140 | ¥2,157.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40807 | ¥4,080.70 |
20,000 | ¥0.38709 | ¥7,741.80 |
30,000 | ¥0.37309 | ¥11,192.70 |
50,000 | ¥0.34978 | ¥17,489.00 |
100,000 | ¥0.30897 | ¥30,897.00 |
250,000 | ¥0.29148 | ¥72,870.00 |
Attribute | Description |
---|---|
Other Names | 500R07S4R7BV4T 712-1166-6-ND 712-1166-6 712-QSCF500Q4R7B1GV001TDKR 712-1166-1 Q8289025F 712-1166-2 712-QSCF500Q4R7B1GV001TCT 712-1166-2-NDL 712-1166-2-ND 712-1166-1-ND 712-QSCF500Q4R7B1GV001TTR |
Standard Package | 10,000 |