QSCF500Q2R2B1GV001T | ||
---|---|---|
DigiKey Part Number | 712-QSCF500Q2R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q2R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q2R2B1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSCF500Q2R2B1GV001T | |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QSCF500Q2R2B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.32500 | ¥13.25 |
50 | ¥0.93340 | ¥46.67 |
100 | ¥0.75280 | ¥75.28 |
500 | ¥0.55966 | ¥279.83 |
1,000 | ¥0.48974 | ¥489.74 |
2,500 | ¥0.46639 | ¥1,165.98 |
5,000 | ¥0.43142 | ¥2,157.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40809 | ¥4,080.90 |
20,000 | ¥0.38711 | ¥7,742.20 |
30,000 | ¥0.37311 | ¥11,193.30 |
50,000 | ¥0.34979 | ¥17,489.50 |
100,000 | ¥0.30899 | ¥30,899.00 |
250,000 | ¥0.29150 | ¥72,875.00 |