4700BP15A0600001E | ||
---|---|---|
DigiKey Part Number | 712-4700BP15A0600001ETR-ND - Tape & Reel (TR) 712-4700BP15A0600001ECT-ND - Cut Tape (CT) 712-4700BP15A0600001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4700BP15A0600001E | |
Description | 4.7GHZ BAND PASS FILTER, EIA 080 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4.7GHz Band Pass Ceramic Filter 600 MHz 50Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.7GHz | |
Impedance | 50Ohm | |
Bandwidth | 600 MHz | |
Insertion Loss | 0.9dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) |
Resource Type | Link |
---|---|
Datasheets | 4700BP15A0600E |
HTML Datasheet | 4700BP15A0600E |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.11400 | ¥31.14 |
25 | ¥3.01360 | ¥75.34 |
50 | ¥2.91240 | ¥145.62 |
100 | ¥2.76090 | ¥276.09 |
250 | ¥2.30940 | ¥577.35 |
500 | ¥1.79222 | ¥896.11 |
1,000 | ¥1.70687 | ¥1,706.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.60645 | ¥6,425.80 |
8,000 | ¥1.50604 | ¥12,048.32 |
12,000 | ¥1.40564 | ¥16,867.68 |
28,000 | ¥1.33536 | ¥37,390.08 |
Attribute | Description |
---|---|
Other Names | 712-4700BP15A0600001ECT 4700BP15A0600E 712-4700BP15A0600EDKR 712-4700BP15A0600ECT 712-4700BP15A0600ETR 712-4700BP15A0600001EDKR 712-4700BP15A0600EDKR-ND 712-4700BP15A0600001ETR 712-4700BP15A0600ECT-ND 712-4700BP15A0600ETR-ND |
Standard Package | 4,000 |