QSCT251Q101J1GV001E | ||
---|---|---|
DigiKey Part Number | 712-QSCT251Q101J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q101J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q101J1GV001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSCT251Q101J1GV001E | |
Description | CAP CER 100PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QSCT251Q101J1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | RF Capacitor Modeling Software |
Video File | Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | QSCT251Q101J1GV001E Models |
Product Drawings | High Q_R15 |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45500 | ¥24.55 |
50 | ¥1.81120 | ¥90.56 |
100 | ¥1.47390 | ¥147.39 |
500 | ¥1.16380 | ¥581.90 |
1,000 | ¥0.98285 | ¥982.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87936 | ¥3,517.44 |
8,000 | ¥0.82764 | ¥6,621.12 |
12,000 | ¥0.80178 | ¥9,621.36 |
28,000 | ¥0.77591 | ¥21,725.48 |
100,000 | ¥0.67246 | ¥67,246.00 |
Attribute | Description |
---|---|
Other Names | 712-1394-6 712-QSCT251Q101J1GV001ETR 712-1394-6-ND 251R15S101JV4E 712-1394-1 712-1394-2-ND 712-1394-2 712-QSCT251Q101J1GV001EDKR 712-1394-1-ND 712-QSCT251Q101J1GV001ECT |
Standard Package | 4,000 |