QSCP251Q8R2C1GV001T | ||
---|---|---|
DigiKey Part Number | 712-QSCP251Q8R2C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q8R2C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q8R2C1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSCP251Q8R2C1GV001T | |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QSCP251Q8R2C1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.47200 | ¥14.72 |
50 | ¥1.03420 | ¥51.71 |
100 | ¥0.83570 | ¥83.57 |
500 | ¥0.62080 | ¥310.40 |
1,000 | ¥0.54315 | ¥543.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47850 | ¥1,914.00 |
8,000 | ¥0.45264 | ¥3,621.12 |
12,000 | ¥0.42936 | ¥5,152.32 |
28,000 | ¥0.41384 | ¥11,587.52 |
100,000 | ¥0.34271 | ¥34,271.00 |