QLCD250Q200G1GV001T | ||
---|---|---|
DigiKey Part Number | 712-QLCD250Q200G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q200G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q200G1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QLCD250Q200G1GV001T | |
Description | CAP CER 20PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QLCD250Q200G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | RF Capacitor Modeling Software |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | QLCD250Q200G1GV001T Models |
Product Drawings | High Q_R05 |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.17100 | ¥11.71 |
50 | ¥0.73820 | ¥36.91 |
100 | ¥0.59100 | ¥59.10 |
500 | ¥0.42696 | ¥213.48 |
1,000 | ¥0.37769 | ¥377.69 |
2,500 | ¥0.36127 | ¥903.17 |
5,000 | ¥0.32843 | ¥1,642.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.29559 | ¥4,433.85 |
30,000 | ¥0.27916 | ¥8,374.80 |
75,000 | ¥0.26274 | ¥19,705.50 |
105,000 | ¥0.22169 | ¥23,277.45 |
150,000 | ¥0.21841 | ¥32,761.50 |
375,000 | ¥0.20527 | ¥76,976.25 |
Attribute | Description |
---|---|
Other Names | 712-1218-2-ND 712-QLCD250Q200G1GV001TTR 712-1218-1-ND 250R05L200GV4T-ND 712-QLCD250Q200G1GV001TDKR 712-1218-1 712-1218-2 712-QLCD250Q200G1GV001TCT 712-1218-6 250R05L200GV4T 712-1218-6-ND |
Standard Package | 15,000 |