2450L/C402D | ||
---|---|---|
DigiKey Part Number | 712-1557-ND | |
Manufacturer | ||
Manufacturer Product Number | 2450L/C402D | |
Description | 0402 CAP/IN/IPC 2.45GHZ DSGN KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2450L/C402D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Design | |
Kit Contents | Assorted |
Resource Type | Link |
---|---|
Datasheets | RF Ceramic Kit Guide |
Product Training Modules | Benefits of using Integrated Passive Components over a Discrete Solution |
HTML Datasheet | RF Ceramic Kit Guide |
EDA Models | 2450L/C402D Models |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.18000 | ¥923.18 |
10 | ¥801.38200 | ¥8,013.82 |
Attribute | Description |
---|---|
Other Names | 2450LC402D 712-1557 |
Standard Package | 1 |