2450FM07A0029001T | ||
---|---|---|
DigiKey Part Number | 712-2450FM07A0029001TTR-ND - Tape & Reel (TR) 712-2450FM07A0029001TCT-ND - Cut Tape (CT) 712-2450FM07A0029001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450FM07A0029001T | |
Description | RF FILTR LO PASS 2.4-2.5GHZ 0402 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz ~ 2.5GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450FM07A0029001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
Resource Type | Link |
---|---|
Datasheets | 2450FM07A0029 |
HTML Datasheet | 2450FM07A0029 |
EDA Models | 2450FM07A0029001T Models |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥2.07900 | ¥20.79 |
25 | ¥1.87520 | ¥46.88 |
100 | ¥1.64140 | ¥164.14 |
250 | ¥1.44036 | ¥360.09 |
500 | ¥1.27288 | ¥636.44 |
1,000 | ¥1.00486 | ¥1,004.86 |
5,000 | ¥0.89099 | ¥4,454.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85415 | ¥8,541.50 |
30,000 | ¥0.83070 | ¥24,921.00 |
50,000 | ¥0.82911 | ¥41,455.50 |
Attribute | Description |
---|---|
Other Names | 712-1623-2-ND 712-1623-2 2450FM07A0029T 712-2450FM07A0029001TCT 712-1623-6 712-2450FM07A0029001TTR 712-1623-1-ND 712-2450FM07A0029001TDKR 712-1623-6-ND 712-1623-1 |
Standard Package | 10,000 |