2450BM14G0011001T | ||
---|---|---|
DigiKey Part Number | 712-2450BM14G0011001TTR-ND - Tape & Reel (TR) 712-2450BM14G0011001TCT-ND - Cut Tape (CT) 712-2450BM14G0011001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BM14G0011001T | |
Description | BALUN 2.4GHZ-2.5GHZ 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450BM14G0011001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.77100 | ¥37.71 |
25 | ¥3.40720 | ¥85.18 |
100 | ¥2.98000 | ¥298.00 |
250 | ¥2.61504 | ¥653.76 |
500 | ¥2.31100 | ¥1,155.50 |
1,000 | ¥1.82446 | ¥1,824.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.70281 | ¥6,811.24 |
8,000 | ¥1.61767 | ¥12,941.36 |
12,000 | ¥1.55077 | ¥18,609.24 |
28,000 | ¥1.50820 | ¥42,229.60 |