2450BM14A0002001T | ||
---|---|---|
DigiKey Part Number | 712-2450BM14A0002001TTR-ND - Tape & Reel (TR) 712-2450BM14A0002001TCT-ND - Cut Tape (CT) 712-2450BM14A0002001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BM14A0002001T | |
Description | BALUN 2.4GHZ-2.5GHZ 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450BM14A0002001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 160° ±15° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | 2450BM14A0002 |
Video File | Johanson Technology 2.4 GHz Chip Antenna Dialog and Johanson New Product Discoveries with Randall Restle Episode 11 |
HTML Datasheet | 2450BM14A0002 |
EDA Models | 2450BM14A0002001T Models |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.64000 | ¥5.64 |
10 | ¥4.95800 | ¥49.58 |
25 | ¥4.48120 | ¥112.03 |
100 | ¥3.92080 | ¥392.08 |
250 | ¥3.44100 | ¥860.25 |
500 | ¥3.04084 | ¥1,520.42 |
1,000 | ¥2.81770 | ¥2,817.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.81771 | ¥11,270.84 |
Attribute | Description |
---|---|
Other Names | 712-2450BM14A0002001TDKR 2450BM14A0002T 712-2450BM14A0002001TTR 712-2450BM14A0002001TCT 712-1574-6 712-1574-6-ND 712-1574-2 712-1574-2-ND 712-1574-1 712-1574-1-ND |
Standard Package | 4,000 |