2450BL15B0100001E | ||
---|---|---|
DigiKey Part Number | 712-2450BL15B0100001ETR-ND - Tape & Reel (TR) 712-2450BL15B0100001ECT-ND - Cut Tape (CT) 712-2450BL15B0100001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BL15B0100001E | |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450BL15B0100001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | 2450BL15B100 |
Product Training Modules | Benefits of using Integrated Passive Components over a Discrete Solution |
Video File | Dialog and Johanson New Product Discoveries with Randall Restle Episode 11 Johanson Technology 2.4 GHz Chip Antenna |
Featured Product | Integrated Passive Components |
HTML Datasheet | 2450BL15B100 |
EDA Models | 2450BL15B0100001E Models |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.97000 | ¥2.97 |
10 | ¥2.91200 | ¥29.12 |
25 | ¥1.94920 | ¥48.73 |
50 | ¥1.73520 | ¥86.76 |
100 | ¥1.58920 | ¥158.92 |
250 | ¥1.42620 | ¥356.55 |
500 | ¥1.39632 | ¥698.16 |
1,000 | ¥1.01014 | ¥1,010.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01012 | ¥4,040.48 |
8,000 | ¥0.89129 | ¥7,130.32 |
12,000 | ¥0.86158 | ¥10,338.96 |
Attribute | Description |
---|---|
Other Names | 2450BL15B100 712-1041-6-ND 712-2450BL15B0100001ECT 712-2450BL15B0100001EDKR 712-1041-2-NDL 2450BL15B100E 712-1041-1-ND Q4674066AB 712-1041-2-ND 712-1041-6 712-2450BL15B0100001ETR 712-1041-1 712-1041-2 |
Standard Package | 4,000 |