1850BL15B0050001E | ||
---|---|---|
DigiKey Part Number | 712-1850BL15B0050001ETR-ND - Tape & Reel (TR) 712-1850BL15B0050001ECT-ND - Cut Tape (CT) 712-1850BL15B0050001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1850BL15B0050001E | |
Description | BALUN 1.7GHZ-2GHZ 50/50 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 1.7GHz ~ 2GHz 50 / 50Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.7GHz ~ 2GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.49000 | ¥34.90 |
25 | ¥2.33720 | ¥58.43 |
50 | ¥2.07900 | ¥103.95 |
100 | ¥1.90490 | ¥190.49 |
250 | ¥1.70904 | ¥427.26 |
500 | ¥1.67338 | ¥836.69 |
1,000 | ¥1.25368 | ¥1,253.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.25372 | ¥5,014.88 |