1720BL15B0050001E | ||
---|---|---|
DigiKey Part Number | 712-1720BL15B0050001ETR-ND - Tape & Reel (TR) 712-1720BL15B0050001ECT-ND - Cut Tape (CT) 712-1720BL15B0050001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1720BL15B0050001E | |
Description | BALUN 625MHZ-2.8GHZ 50/50 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 625MHz ~ 2.8GHz 50 / 50Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1720BL15B0050001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 625MHz ~ 2.8GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥5.14700 | ¥51.47 |
25 | ¥3.44440 | ¥86.11 |
50 | ¥3.06760 | ¥153.38 |
100 | ¥2.80930 | ¥280.93 |
250 | ¥2.52060 | ¥630.15 |
500 | ¥2.46812 | ¥1,234.06 |
1,000 | ¥1.78540 | ¥1,785.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78540 | ¥7,141.60 |
8,000 | ¥1.57534 | ¥12,602.72 |
12,000 | ¥1.52283 | ¥18,273.96 |