1575AT43A0040001E | ||
---|---|---|
DigiKey Part Number | 712-1575AT43A0040001ETR-ND - Tape & Reel (TR) 712-1575AT43A0040001ECT-ND - Cut Tape (CT) 712-1575AT43A0040001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1575AT43A0040001E | |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Chip RF Antenna 1.561GHz ~ 1.602GHz 0.5dBi, 1dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1575AT43A0040001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 0.5dBi, 1dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.48800 | ¥64.88 |
25 | ¥6.15600 | ¥153.90 |
100 | ¥5.05760 | ¥505.76 |
250 | ¥4.72768 | ¥1,181.92 |
500 | ¥4.17792 | ¥2,088.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.29844 | ¥3,298.44 |
2,000 | ¥3.07853 | ¥6,157.06 |
5,000 | ¥2.92460 | ¥14,623.00 |
10,000 | ¥2.81465 | ¥28,146.50 |
25,000 | ¥2.72669 | ¥68,167.25 |