0915LP15B0026001E | ||
---|---|---|
DigiKey Part Number | 712-0915LP15B0026001ETR-ND - Tape & Reel (TR) 712-0915LP15B0026001ECT-ND - Cut Tape (CT) 712-0915LP15B0026001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0915LP15B0026001E | |
Description | RF FILTER LOW PASS 915MHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Center Frequency Low Pass RF Filter (Radio Frequency) 26MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 0915LP15B0026001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz Center | |
Bandwidth | 26MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.54000 | ¥3.54 |
10 | ¥3.41000 | ¥34.10 |
25 | ¥3.29720 | ¥82.43 |
50 | ¥3.18620 | ¥159.31 |
100 | ¥3.02200 | ¥302.20 |
250 | ¥2.52704 | ¥631.76 |
500 | ¥1.96120 | ¥980.60 |
1,000 | ¥1.86790 | ¥1,867.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.75800 | ¥7,032.00 |
8,000 | ¥1.64812 | ¥13,184.96 |
12,000 | ¥1.53825 | ¥18,459.00 |
28,000 | ¥1.46133 | ¥40,917.24 |