0915BM15A0001001E | ||
---|---|---|
DigiKey Part Number | 712-0915BM15A0001001ETR-ND - Tape & Reel (TR) 712-0915BM15A0001001ECT-ND - Cut Tape (CT) 712-0915BM15A0001001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0915BM15A0001001E | |
Description | BALUN 902MHZ-928MHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 902MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 902MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.82100 | ¥58.21 |
25 | ¥4.75440 | ¥118.86 |
50 | ¥4.26820 | ¥213.41 |
100 | ¥3.88040 | ¥388.04 |
250 | ¥3.68640 | ¥921.60 |
500 | ¥3.29844 | ¥1,649.22 |
1,000 | ¥3.10446 | ¥3,104.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.91044 | ¥11,641.76 |
8,000 | ¥2.71641 | ¥21,731.28 |
12,000 | ¥2.58059 | ¥30,967.08 |
28,000 | ¥2.52238 | ¥70,626.64 |