0915AT43A0026001E | ||
---|---|---|
DigiKey Part Number | 712-0915AT43A0026001ETR-ND - Tape & Reel (TR) 712-0915AT43A0026001ECT-ND - Cut Tape (CT) 712-0915AT43A0026001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0915AT43A0026001E | |
Description | RF ANT 915MHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Chip RF Antenna 902MHz ~ 928MHz -1dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0915AT43A0026001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8.5dB | |
Gain | -1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | 0915AT43A0026001E |
Video File | Johanson Technology 2.4 GHz Chip Antenna Dialog and Johanson New Product Discoveries with Randall Restle Episode 11 |
Featured Product | |
EDA Models | 0915AT43A0026001E Models |
Forum Discussions | Johanson Technology Global Part Numbering Change |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.49000 | ¥7.49 |
10 | ¥6.71700 | ¥67.17 |
25 | ¥6.37360 | ¥159.34 |
100 | ¥5.23640 | ¥523.64 |
250 | ¥4.89484 | ¥1,223.71 |
500 | ¥4.32568 | ¥2,162.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.41508 | ¥3,415.08 |
2,000 | ¥3.18740 | ¥6,374.80 |
5,000 | ¥3.02802 | ¥15,140.10 |
10,000 | ¥2.91419 | ¥29,141.90 |
25,000 | ¥2.82312 | ¥70,578.00 |
Attribute | Description |
---|---|
Other Names | 0915AT43A0026-ND 0915AT43A0026E 712-1535-2-NDL 712-1535-1 712-1535-6-ND 712-0915AT43A0026001ETR 712-0915AT43A0026001EDKR 712-1535-6 712-1535-2-ND 0915AT43A0026 712-1535-2 0915AT43A0026E-ND 712-1535-1-ND Q4586071 712-0915AT43A0026001ECT Q6979215A |
Standard Package | 1,000 |