0900PC15A0036001E | ||
---|---|---|
DigiKey Part Number | 712-0900PC15A0036001ETR-ND - Tape & Reel (TR) 712-0900PC15A0036001ECT-ND - Cut Tape (CT) 712-0900PC15A0036001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0900PC15A0036001E | |
Description | BALUN 862MHZ-928MHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 862MHz ~ 928MHz, 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric), 10 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 0900PC15A0036001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.6dB, 2.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.94000 | ¥5.94 |
10 | ¥5.23100 | ¥52.31 |
25 | ¥4.72880 | ¥118.22 |
100 | ¥4.13760 | ¥413.76 |
250 | ¥3.63108 | ¥907.77 |
500 | ¥3.20900 | ¥1,604.50 |
1,000 | ¥2.53334 | ¥2,533.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.36449 | ¥9,457.96 |
8,000 | ¥2.24626 | ¥17,970.08 |
12,000 | ¥2.15337 | ¥25,840.44 |
28,000 | ¥2.09425 | ¥58,639.00 |