0900FM15D0039001E | ||
---|---|---|
DigiKey Part Number | 712-0900FM15D0039001ETR-ND - Tape & Reel (TR) 712-0900FM15D0039001ECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0900FM15D0039001E | |
Description | IMPEDANCE-MATCHED FILTER FOR SEM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 866MHz Center, 915Hz Center FM Ceramic Filter 8 MHz 50Ohm 0805 (2012 Metric), 10 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 0900FM15D0039001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 866MHz Center, 915Hz Center | |
Impedance | 50Ohm | |
Bandwidth | 8 MHz | |
Insertion Loss | 1.4dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥3.73800 | ¥37.38 |
25 | ¥3.61720 | ¥90.43 |
50 | ¥3.49760 | ¥174.88 |
100 | ¥3.31580 | ¥331.58 |
250 | ¥2.77356 | ¥693.39 |
500 | ¥2.15250 | ¥1,076.25 |
1,000 | ¥2.05003 | ¥2,050.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.92945 | ¥7,717.80 |
8,000 | ¥1.80886 | ¥14,470.88 |
12,000 | ¥1.68826 | ¥20,259.12 |
28,000 | ¥1.60385 | ¥44,907.80 |