0900BL18B0100001E | ||
---|---|---|
DigiKey Part Number | 712-0900BL18B0100001ETR-ND - Tape & Reel (TR) 712-0900BL18B0100001ECT-ND - Cut Tape (CT) 712-0900BL18B0100001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0900BL18B0100001E | |
Description | BALUN 800MHZ-1GHZ 50/100 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 100Ohm 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0900BL18B0100001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥3.02300 | ¥30.23 |
25 | ¥2.02480 | ¥50.62 |
50 | ¥1.80220 | ¥90.11 |
100 | ¥1.65180 | ¥165.18 |
250 | ¥1.48180 | ¥370.45 |
500 | ¥1.45104 | ¥725.52 |
1,000 | ¥1.08705 | ¥1,087.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08705 | ¥3,261.15 |