0868BM15C0001001E | ||
---|---|---|
DigiKey Part Number | 712-0868BM15C0001001ETR-ND - Tape & Reel (TR) 712-0868BM15C0001001ECT-ND - Cut Tape (CT) 712-0868BM15C0001001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0868BM15C0001001E | |
Description | BALUN 863MHZ-873MHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 863MHz ~ 873MHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 0868BM15C0001001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 873MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 2.1dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.15000 | ¥6.15 |
10 | ¥5.48100 | ¥54.81 |
25 | ¥4.95080 | ¥123.77 |
100 | ¥4.33130 | ¥433.13 |
250 | ¥3.80116 | ¥950.29 |
500 | ¥3.35926 | ¥1,679.63 |
1,000 | ¥2.65206 | ¥2,652.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.47524 | ¥9,900.96 |
8,000 | ¥2.35149 | ¥18,811.92 |
12,000 | ¥2.25424 | ¥27,050.88 |
28,000 | ¥2.19236 | ¥61,386.08 |