0850BM14E0016001T | ||
---|---|---|
DigiKey Part Number | 712-0850BM14E0016001TTR-ND - Tape & Reel (TR) 712-0850BM14E0016001TCT-ND - Cut Tape (CT) 712-0850BM14E0016001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0850BM14E0016001T | |
Description | BALUN 770MHZ-928MHZ 50/50 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 770MHz ~ 928MHz 50 / 50Ohm 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0850BM14E0016001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 770MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.35500 | ¥33.55 |
25 | ¥3.02680 | ¥75.67 |
100 | ¥2.64800 | ¥264.80 |
250 | ¥2.32356 | ¥580.89 |
500 | ¥2.05350 | ¥1,026.75 |
1,000 | ¥1.62115 | ¥1,621.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.51308 | ¥6,052.32 |
8,000 | ¥1.43742 | ¥11,499.36 |
12,000 | ¥1.37798 | ¥16,535.76 |
28,000 | ¥1.34015 | ¥37,524.20 |