JLC06E110TRSM | ||
---|---|---|
DigiKey Part Number | 1956-1090-ND | |
Manufacturer | Knowles Johanson Manufacturing | |
Manufacturer Product Number | JLC06E110TRSM | |
Description | ADJUSTABLE INDUCTOR 88NH SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 88 nH Adjustable Inductors 50 @ 100MHz Radial, Horizontal Cylinder (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 88 nH | |
Tolerance | - | |
Q @ Freq | 50 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Size / Dimension | 0.276" Dia x 0.315" L (7.00mm x 8.00mm) | |
Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
10 | ¥47.85000 | ¥478.50 |
25 | ¥43.97080 | ¥1,099.27 |
50 | ¥41.38420 | ¥2,069.21 |
100 | ¥39.44430 | ¥3,944.43 |
250 | ¥38.79764 | ¥9,699.41 |
500 | ¥37.50438 | ¥18,752.19 |
1,000 | ¥34.40057 | ¥34,400.57 |