9702-2SL-1 | ||
---|---|---|
DigiKey Part Number | 1956-1080-ND | |
Manufacturer | Knowles Johanson Manufacturing | |
Manufacturer Product Number | 9702-2SL-1 | |
Description | CAP TRIMMER 2.5-10PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 9702-2SL-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.145" Dia (3.68mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.66000 | ¥81.66 |
10 | ¥70.77200 | ¥707.72 |
50 | ¥63.51320 | ¥3,175.66 |
100 | ¥55.16570 | ¥5,516.57 |
500 | ¥49.90320 | ¥24,951.60 |
1,000 | ¥46.27388 | ¥46,273.88 |