9701-0SL-1 | ||
---|---|---|
DigiKey Part Number | 1956-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | 9701-0SL-1 | |
Description | CAP TRIMMER 0.25-0.7PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.25 ~ 0.7pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.25 ~ 0.7pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.47000 | ¥52.47 |
10 | ¥45.47300 | ¥454.73 |
50 | ¥41.05560 | ¥2,052.78 |