9402-2 | ||
---|---|---|
DigiKey Part Number | 1956-1079-ND | |
Manufacturer | ||
Manufacturer Product Number | 9402-2 | |
Description | CAP TRIMMER 2.5-10PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.141" Dia (3.58mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | 9401,02,10 Series Datasheet |
HTML Datasheet | 9401,02,10 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.89000 | ¥103.89 |
28 | ¥93.50571 | ¥2,618.16 |
56 | ¥91.45607 | ¥5,121.54 |
Attribute | Description |
---|---|
Other Names | 1956-1079 |
Standard Package | 28 |