2322-0GR1 | ||
---|---|---|
DigiKey Part Number | 1956-1020-2-ND - Tape & Reel (TR) 1956-1020-1-ND - Cut Tape (CT) 1956-1020-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2322-0GR1 | |
Description | CAP TRIMMER 0.6-2.5PF 250V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.6 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 2.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.11000 | ¥93.11 |
10 | ¥86.13100 | ¥861.31 |
50 | ¥74.49140 | ¥3,724.57 |
100 | ¥67.04230 | ¥6,704.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.92102 | ¥30,960.51 |
1,000 | ¥58.19645 | ¥58,196.45 |