VPDD202W102K1GV001E | ||
---|---|---|
DigiKey Part Number | 709-VPDD202W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDD202W102K1GV001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VPDD202W102K1GV001E | |
Description | CAP CER 1000PF 2KV X7R 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VPDD202W102K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥0.99200 | ¥9.92 |
50 | ¥0.62760 | ¥31.38 |
100 | ¥0.50240 | ¥50.24 |
500 | ¥0.36292 | ¥181.46 |
1,000 | ¥0.32105 | ¥321.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30709 | ¥921.27 |
6,000 | ¥0.27918 | ¥1,675.08 |
9,000 | ¥0.26522 | ¥2,386.98 |
15,000 | ¥0.25126 | ¥3,768.90 |
30,000 | ¥0.23730 | ¥7,119.00 |
75,000 | ¥0.22334 | ¥16,750.50 |
150,000 | ¥0.18565 | ¥27,847.50 |
300,000 | ¥0.17449 | ¥52,347.00 |