NDL-202 | ||
---|---|---|
DigiKey Part Number | 289-1029-ND | |
Manufacturer | ||
Manufacturer Product Number | NDL-202 | |
Description | INVERTER 19-38CM2 FOR EL LAMP | |
Customer Reference | ||
Detailed Description | Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 70 V ~ 90 V Output 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 3 ~ 5.5V | |
Output | 70 V ~ 90 V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) | |
Mounting Type | Through Hole |