LE-MS-6W | ||
---|---|---|
DigiKey Part Number | 289-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | LE-MS-6W | |
Description | LED SCREW BASE T1-3/4 WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Screw (E27) 6V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Screw (E27) | |
Color | White | |
Millicandela Rating | 1800mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥28.57440 | ¥714.36 |