LE-0509-01Y | ||
---|---|---|
DigiKey Part Number | LE-0509-01Y-ND | |
Manufacturer | ||
Manufacturer Product Number | LE-0509-01Y | |
Description | LED T-1.75 24V WEDGE YELLOW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Yellow Wedge 24V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 595nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | Yellow | |
Millicandela Rating | 400mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.23570 | ¥1,023.57 |