CF26499-37B | ||
---|---|---|
DigiKey Part Number | 289-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | CF26499-37B | |
Description | CCFL WH LAMP 2100V 6MA 2.6X499MM | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 2100V (Start), 1000V (Operating) 6 mA 36000 cd/m2 2.6mm x 499mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 2100V (Start), 1000V (Operating) | |
Current | 6 mA | |
Output | 36000 cd/m2 | |
Size / Dimension | 2.6mm x 499mm |