BXA-12665/MOD1 | ||
---|---|---|
DigiKey Part Number | BXA-12665/MOD1-ND | |
Manufacturer | ||
Manufacturer Product Number | BXA-12665/MOD1 | |
Description | CCFL WH LAMP 5MA 12V INV SGL DIM | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 5 mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | - | |
Current | 5 mA | |
Output | - | |
Size / Dimension | - |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | BXA-12665/MOD1 11/Jun/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8540.89.0080 |
Attribute | Description |
---|---|
Standard Package | 100 |