BXA-12579 | ||
---|---|---|
DigiKey Part Number | 289-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | BXA-12579 | |
Description | INVERTER 1500V FOR CCFL LAMP | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1500V Output 3.35" L x 1.06" W x 0.73" H (85mm x 27mm x 18.6mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.35" L x 1.06" W x 0.73" H (85mm x 27mm x 18.6mm) | |
Mounting Type | Chassis Mount |