BXA-12577 | ||
---|---|---|
DigiKey Part Number | 289-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | BXA-12577 | |
Description | INVERTER 800V FOR CCFL LAMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 12V Input 800V Output 1.38" L x 0.30" W x 0.43" H (35mm x 7.5mm x 11mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 12V | |
Output | 800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.38" L x 0.30" W x 0.43" H (35mm x 7.5mm x 11mm) | |
Mounting Type | Chassis Mount |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥76.03940 | ¥7,603.94 |
Attribute | Description |
---|---|
Other Names | 289-1051 |
Standard Package | 1 |