BF959-UV1/3 | ||
---|---|---|
DigiKey Part Number | 289-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | BF959-UV1/3 | |
Description | CCFL UV LAMP 375V 5MA 9X59MM | |
Customer Reference | ||
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 375V (Start), 150V (Operating) 5 mA 110µW, cm2 @ 1" 9.0mm x 59mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | 375V (Start), 150V (Operating) | |
Current | 5 mA | |
Output | 110µW, cm2 @ 1" | |
Size / Dimension | 9.0mm x 59mm |