BF6262-20A | ||
---|---|---|
DigiKey Part Number | 289-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | BF6262-20A | |
Description | CCFL WH LAMP 850V 5MA 6.5X262MM | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 850V (Start), 350V (Operating) 5 mA 3500 cd/m2 6.5mm x 262mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 850V (Start), 350V (Operating) | |
Current | 5 mA | |
Output | 3500 cd/m2 | |
Size / Dimension | 6.5mm x 262mm |
Resource Type | Link |
---|---|
Datasheets | BF6262-20A |
Environmental Information | |
HTML Datasheet | BF6262-20A |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mercury | Contains Mercury |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8540.89.0080 |
Attribute | Description |
---|---|
Other Names | 289-1017 |
Standard Package | 50 |