BF6165-20B | ||
---|---|---|
DigiKey Part Number | 289-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | BF6165-20B | |
Description | CCFL WH LAMP 600V 5MA 6.5X165MM | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 600V (Start), 255V (Operating) 5 mA 6500 cd/m2 6.5mm x 165mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 600V (Start), 255V (Operating) | |
Current | 5 mA | |
Output | 6500 cd/m2 | |
Size / Dimension | 6.5mm x 165mm |