BF4275-20B | ||
---|---|---|
DigiKey Part Number | BF4275-20B-ND | |
Manufacturer | ||
Manufacturer Product Number | BF4275-20B | |
Description | CCFL WH LAMP 4.85X275MM 6150K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 4.85mm x 275mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | - | |
Output | - | |
Size / Dimension | 4.85mm x 275mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥75.00640 | ¥7,500.64 |