BF4183-20B | ||
---|---|---|
DigiKey Part Number | 289-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | BF4183-20B | |
Description | CCFL WH LAMP 900V 5MA 4X183MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 900V (Start), 365V (Operating) 5 mA 15000 cd/m2 4.0mm x 183mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 900V (Start), 365V (Operating) | |
Current | 5 mA | |
Output | 15000 cd/m2 | |
Size / Dimension | 4.0mm x 183mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥67.67760 | ¥6,767.76 |