BF386-20B | ||
---|---|---|
DigiKey Part Number | 289-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | BF386-20B | |
Description | CCFL WH LAMP 540V 5MA 3X86MM | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 540V (Start), 220V (Operating) 5 mA 38000 cd/m2 3.0mm x 86mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 540V (Start), 220V (Operating) | |
Current | 5 mA | |
Output | 38000 cd/m2 | |
Size / Dimension | 3.0mm x 86mm | |
Base Product Number |