BF3380-24B | ||
---|---|---|
DigiKey Part Number | 289-1143-ND | |
Manufacturer | ||
Manufacturer Product Number | BF3380-24B | |
Description | CCFL WH LAMP 1975V 5MA 3X380MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1975V (Start), 790V (Operating) 5 mA 28000 cd/m2 3.0mm x 380mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1975V (Start), 790V (Operating) | |
Current | 5 mA | |
Output | 28000 cd/m2 | |
Size / Dimension | 3.0mm x 380mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BF3380-24B |
Environmental Information | |
HTML Datasheet | BF3380-24B |
Product Drawings | BF3380-24B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mercury | Contains Mercury |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8540.89.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥79.87430 | ¥7,987.43 |
Attribute | Description |
---|---|
Other Names | 289-1143 |
Standard Package | 100 |