BF3240-UV1 | ||
---|---|---|
DigiKey Part Number | 289-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | BF3240-UV1 | |
Description | CCFL UV LAMP 1150V 5MA 3X240MM | |
Customer Reference | ||
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 1150V (Start), 500V (Operating) 5 mA 1600µW, cm2 @ 1" 3.0mm x 240mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | 1150V (Start), 500V (Operating) | |
Current | 5 mA | |
Output | 1600µW, cm2 @ 1" | |
Size / Dimension | 3.0mm x 240mm |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mercury | Contains Mercury |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.49.0040 |
Attribute | Description |
---|---|
Other Names | 289-1022 |
Standard Package | 50 |