BF26360-20B | ||
---|---|---|
DigiKey Part Number | 289-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | BF26360-20B | |
Description | CCFL WH LAMP 1650V 5MA 2.6X360MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1650V (Start), 700V (Operating) 5 mA 30000 cd/m2 2.6mm x 360mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1650V (Start), 700V (Operating) | |
Current | 5 mA | |
Output | 30000 cd/m2 | |
Size / Dimension | 2.6mm x 360mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.75000 | ¥138.75 |
10 | ¥104.68800 | ¥1,046.88 |
100 | ¥87.93850 | ¥8,793.85 |
1,000 | ¥76.27290 | ¥76,272.90 |