8669 | ||
---|---|---|
DigiKey Part Number | 8669JK-ND | |
Manufacturer | ||
Manufacturer Product Number | 8669 | |
Description | LAMP INCAN RT1.75 MIDG SCRW 1.4V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 1.4V Round with Domed Top RT-1 3/4 Midget Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 1.4V | |
MSCP (Mean Spherical Candle Power) | 0.01 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
Resource Type | Link |
---|---|
Datasheets | T-1 3/4 Midget Screw Base |
Environmental Information | |
HTML Datasheet | T-1 3/4 Midget Screw Base |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
Attribute | Description |
---|---|
Other Names | 8669JK |
Standard Package | 100 |