8095 | ||
---|---|---|
DigiKey Part Number | 8095-ND | |
Manufacturer | ||
Manufacturer Product Number | 8095 | |
Description | LAMP INCAND RT-1 BI-PIN 10V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 10V Round with Domed Top RT-1 Radial - Bi-Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 10V | |
MSCP (Mean Spherical Candle Power) | 0.1 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Bi-Pin |
Resource Type | Link |
---|---|
Datasheets | T-1 Standard Bi-Pin |
Environmental Information | |
HTML Datasheet | T-1 Standard Bi-Pin |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.03820 | ¥703.82 |
Attribute | Description |
---|---|
Standard Package | 100 |